3-Phase AC Motor Driver 13.5V to 16.5V 21-Pin SIP-1A
Sign in to ask questions about the International Rectifier IRAM256-1067A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAM256-1067A2 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAM256-1067A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.