
600V AC motor controller IC featuring a 10A continuous current rating and a 600V collector-emitter breakdown voltage. This hybrid integrated circuit, designed for through-hole mounting in a SIP package, operates within a 12V to 20V supply voltage range. It offers a maximum power dissipation of 27W and a maximum operating temperature of 125°C.
International Rectifier IRAMS10UP60B technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current | 10A |
| Height | 22.3mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 165uA |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMS10UP60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
