
The IRAMS10UP60B-3 is a 600V motor driver IC from International Rectifier, packaged in a SIP format with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 12V. The IC has a supply current of 165uA and a turn-on delay time of 500ns, as well as a turn-off delay time of 700ns. It is available in a package quantity of 80 and is packaged in a rail/tube format.
International Rectifier IRAMS10UP60B-3 technical specifications.
| Package/Case | SIP |
| Current | 10A |
| Height | 22.3mm |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 165uA |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 500ns |
| Type | Integrated Circuit (IC) |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAMS10UP60B-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
