
Power Management IC Development Tools iP1201 30A 300kHz Dual 15A 3.14V Kit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRDCIP1201-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRDCIP1201-A technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | iPOWIR™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRDCIP1201-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
