International Rectifier IRDCIP2003A-C technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 160A |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRDCIP2003A-C to view detailed technical specifications.
No datasheet is available for this part.