MOSFET, 60V, 83A, 12 MOHM, 86.6 NC QG, TO-262
International Rectifier IRF1010ELPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.