
N-Channel Power MOSFET, 60V Drain-Source Voltage, 84A Continuous Drain Current, and 8.5mΩ Rds On. This silicon Metal-Oxide Semiconductor FET features a TO-262 package with through-hole mounting and a maximum power dissipation of 140W. Operating temperature range is -55°C to 175°C, with fast switching characteristics including a 19ns turn-on delay and 38ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF1010EZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010EZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 2.81nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010EZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
