
N-Channel Power MOSFET, D2PAK package, featuring 60V drain-source breakdown voltage and 8.5mΩ maximum drain-source on-resistance. Delivers 75A continuous drain current with a 140W maximum power dissipation. Operates from -55°C to 175°C, with fast switching speeds including 19ns turn-on and 38ns turn-off times. Surface mountable with lead-free and RoHS compliant construction.
Sign in to ask questions about the International Rectifier IRF1010EZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010EZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 8.5MR |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.81nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010EZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
