The IRF1010NLPBF is a 55V HEXFET MOSFET with a maximum drain current of 85A and a maximum power dissipation of 180W. It is packaged in a lead-free, plastic TO-262-3 package and is suitable for through-hole mounting. The device is RoHS compliant and has an input capacitance of 3.21nF. It is rated for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRF1010NLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010NLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.21nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010NLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.