
The IRF1010NPBF is a TO-220AB packaged N-channel MOSFET with a continuous drain current rating of 85A and a drain to source voltage rating of 55V. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 180W. The device is RoHS compliant and has a nominal Vgs of 4V. It is suitable for use in high-power applications where a high current and low on-resistance are required.
Sign in to ask questions about the International Rectifier IRF1010NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 11MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3.21nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
