
N-Channel Power MOSFET, surface mountable in a D2PAK package. Features a 55V drain-source voltage, 85A continuous drain current, and a low 0.011 ohm drain-source on-resistance. Operates with a nominal gate-source voltage of 4V and a maximum gate-source voltage of 20V. Offers a maximum power dissipation of 180W and a wide operating temperature range from -55°C to 175°C. Includes lead-free and RoHS compliance.
Sign in to ask questions about the International Rectifier IRF1010NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 11MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.21nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 180W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
