
N-Channel Power MOSFET featuring 55V drain-source breakdown voltage and 75A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 7.5mΩ Rds On (max) and 140W maximum power dissipation. Designed for through-hole mounting in a TO-262 package, it operates from -55°C to 175°C and is lead-free and RoHS compliant. Key switching parameters include an 18ns turn-on delay and 36ns turn-off delay.
Sign in to ask questions about the International Rectifier IRF1010ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1010ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 94A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1010ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
