
N-Channel Power MOSFET, 60V drain-source voltage, 79A continuous drain current, and 8.4mΩ maximum drain-source on-resistance. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a D2PAK-3 package, 110W maximum power dissipation, and a 4V threshold voltage. Operating up to 175°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the International Rectifier IRF1018ESTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1018ESTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 79A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 8.4MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 110W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1018ESTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
