The IRF1104STRL is a 40V HEXFET MOSFET with a maximum drain current of 100A and a maximum power dissipation of 2.4W. It is packaged in a TO-263-3 surface mount package and is rated for operation over a temperature range of -55°C to 150°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 800 units per package.
Sign in to ask questions about the International Rectifier IRF1104STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1104STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1104STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.