The IRF1104STRR is a 40V HEXFET MOSFET with a maximum continuous drain current of 100A and a maximum power dissipation of 2.4W. It is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The device is not RoHS compliant and contains lead. It has an input capacitance of 2.9nF and a maximum Rds on resistance of 9mR.
International Rectifier IRF1104STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.