MOSFET; Transistor Type: MOSFET; Transistor Polarity: N Channel; Drain Source Voltage, Vds: 40V; Continuous Drain...
International Rectifier IRF1104STRRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.