
The IRF1324PBF is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 353A and a drain to source voltage of 24V. The device is RoHS compliant and has a maximum power dissipation of 300W.
Sign in to ask questions about the International Rectifier IRF1324PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1324PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 353A |
| Drain to Source Voltage (Vdss) | 24V |
| Dual Supply Voltage | 24V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 7.59nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 17ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1324PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
