
N-channel MOSFET transistor designed for surface mount applications. Features a 24V drain-to-source breakdown voltage and a maximum continuous drain current of 340A. Offers a low on-resistance of 1.65mΩ at a nominal gate-to-source voltage of 4V. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 300W. Includes fast switching characteristics with turn-on delay time of 17ns and fall time of 120ns.
Sign in to ask questions about the International Rectifier IRF1324SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1324SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 340A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Voltage (Vdss) | 24V |
| Dual Supply Voltage | 24V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.59nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1324SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
