
The IRF140 is a 100V 28A N-Channel MOSFET packaged in a TO-204AE flange mount. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 125W. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
