
The IRF1404Z is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 190A and a current rating of 75A. The device is packaged in a TO-220AB flange mount and is rated for a power dissipation of 220W. The IRF1404Z is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF1404Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1404Z technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 190A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.7MR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 220W |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1404Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
