The IRF1404ZS is a power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 220W. It features a continuous drain current of 190A and a nominal Vgs of 4V. The device is packaged in a TO-263 case and is available in bulk packaging. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF1404ZS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 190A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 220W |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1404ZS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.