The IRF1404ZSTRL is a 40V HEXFET MOSFET with a maximum continuous drain current of 75A. It features a maximum power dissipation of 220W and an on-resistance of 3.7 milliohms. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The IRF1404ZSTRL is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF1404ZSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1404ZSTRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.34nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 220W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 3.7mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1404ZSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.