The IRF1405STRR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and continuous drain current of 131A. It has a maximum power dissipation of 200W and an on-resistance of 5.3mR. The device is packaged in a TO-263-3 package and is available in tape and reel packaging. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the International Rectifier IRF1405STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1405STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 131A |
| Current Rating | 131A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.48nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 5.3mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1405STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.