
This lead-free power MOSFET features a D2PAK package and is rated for 131A continuous drain current and 55V drain to source voltage. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF1405STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1405STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 131A |
| Current Rating | 131A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 5.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1405STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
