The IRF1405ZL is a HEXFET MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current rating of 75A. It features a maximum power dissipation of 230W and an on-resistance of 4.9 milliohms. The device is packaged in a TO-262-3 package and is available in quantities of 50 per rail/Tube. The IRF1405ZL is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRF1405ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 4.78nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Rds On Max | 4.9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1405ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.