
The IRF1405ZL-7PPBF is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 55V and a continuous drain current of 150A. The device has a maximum power dissipation of 230W and is packaged in a TO-263-7 through-hole package. The IRF1405ZL-7PPBF is RoHS compliant and is suitable for high-power switching applications.
International Rectifier IRF1405ZL-7PPBF technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.36nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1405ZL-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
