
International Rectifier IRF1405ZS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 4.78nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Rds On Max | 4.9mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1405ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
