
N-Channel Power MOSFET, featuring a 75V drain-source voltage (Vdss) and a maximum continuous drain current (ID) of 100A. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 7.8mΩ at a nominal Vgs of 4V. Designed for surface-mount (SMD/SMT) applications, it is housed in a TO-263 (D2PAK-3) plastic package. The component operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF1407STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF1407STRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 7.8mR |
| Dual Supply Voltage | 75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF1407STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
