
The IRF150 is a 100V N-Channel MOSFET with a continuous drain current of 38A. It features a drain to source breakdown voltage of 100V and a drain to source resistance of 55mR. The device is packaged in a TO-204AE flange mount package and is rated for operation between -55°C and 150°C. The IRF150 is not radiation hardened and is not compliant with RoHS or SVHC regulations.
International Rectifier IRF150 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
