
International Rectifier IRF1503 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 330W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
