Mosfet N-ch 40V 170A TO-220AB
International Rectifier IRF1704 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 170A |
| Current Rating | 170A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.95nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.