
The IRF230 is a TO-3 flange mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a continuous drain current of 9A. The device is rated for a drain to source breakdown voltage of 200V and a drain to source voltage of 200V. It has a nominal gate to source voltage of 4V and a maximum gate to source voltage of 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 400mR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.01kg |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
