
The IRF2804 is a 40V 75A N-Channel MOSFET packaged in a TO-220-3 flange mount configuration. It has a maximum power dissipation of 330W and a maximum on-resistance of 2.3 milliohms. The device is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRF2804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 6.45nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.3mR |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
