
Power Field-Effect Transistor, 75A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Sign in to ask questions about the International Rectifier IRF2804PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 280A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2MR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 6.45nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 40V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2804PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
