
Power Field-Effect Transistor, 75A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3
Sign in to ask questions about the International Rectifier IRF2804S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 280A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF2804S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
