
N-Channel Power MOSFET, D2PAK package, featuring a 40V drain-source voltage and 75A continuous drain current. Offers a low 2mΩ maximum drain-source on-resistance and 330W power dissipation. Operates across a wide temperature range from -55°C to 175°C with a 4V threshold voltage. Surface mountable with fast switching characteristics, including a 13ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF2804SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 280A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2MR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.45nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 40V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2804SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
