
Trans MOSFET N-CH 40V 280A 3-Pin(2+Tab) D2PAK T/R
Sign in to ask questions about the International Rectifier IRF2804STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2804STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 280A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.45nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF2804STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
