
N-Channel Power MOSFET, 55V Drain-Source Voltage, 135A Continuous Drain Current, and 4.7mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-262 package with through-hole mounting. It offers a maximum power dissipation of 200W and operates across a temperature range of -55°C to 175°C. Key switching characteristics include a 14ns turn-on delay and 68ns turn-off delay.
Sign in to ask questions about the International Rectifier IRF2805LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2805LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 135A |
| Current Rating | 135A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 5.11nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2805LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
