
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source voltage and 135A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 4.7mΩ on-state resistance and 200W maximum power dissipation. Designed for surface mounting, it operates from -55°C to 175°C with a 20V gate-source voltage rating. Includes fast switching times with a 14ns turn-on delay and 68ns turn-off delay.
Sign in to ask questions about the International Rectifier IRF2805SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2805SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 135A |
| Current Rating | 135A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.11nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 4.7mR |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2805SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
