N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source voltage and 135A continuous drain current. Offers a low 4.7mΩ maximum drain-source on-resistance and 200W maximum power dissipation. Designed for surface mounting with a wide operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 14ns turn-on delay and 68ns turn-off delay.
Sign in to ask questions about the International Rectifier IRF2805STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2805STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 135A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 4.7R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.11nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 14ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2805STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.