Power Field-Effect Transistor, 82A I(D), 75V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
Sign in to ask questions about the International Rectifier IRF2807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807 technical specifications.
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 13MR |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.