The IRF2807L is a 75V HEXFET MOSFET with a continuous drain current rating of 82A. It features a maximum power dissipation of 230W and a maximum Rds on resistance of 13mR. The device is packaged in a TO-262-3 package and is suitable for through hole mounting. The IRF2807L is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF2807L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.82nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Rds On Max | 13mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF2807L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.