
The IRF2807LPBF is a lead-free, TO-262 packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 230W and a continuous drain current of 82A. The device has a drain to source breakdown voltage of 75V and a gate to source voltage of 20V. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the International Rectifier IRF2807LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 82A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 3.82nF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 13ns |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
