
N-Channel Power MOSFET, 75V drain-source voltage, 82A continuous drain current, and 0.013 ohm maximum on-resistance. Features a TO-220AB through-hole package, 230W maximum power dissipation, and operates from -55°C to 175°C. Includes 3.82nF input capacitance and 49ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF2807PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 13MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3.82nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 75V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
