
N-Channel Power MOSFET, 75V Drain-Source Voltage, 82A Continuous Drain Current, and 0.013 ohm maximum Drain-Source On-Resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a D2PAK package for surface mounting, a maximum power dissipation of 230W, and operates from -55°C to 175°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF2807SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 13MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.82nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 230W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 75V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
