
N-Channel Power MOSFET, 75V Drain-Source Voltage, 82A Continuous Drain Current, and 0.013 Ohm Max Drain-Source On-Resistance. Features include a 4V Threshold Voltage, 48ns Fall Time, 13ns Turn-On Delay, and 49ns Turn-Off Delay. This silicon, metal-oxide semiconductor FET operates within a -55°C to 175°C temperature range and offers 200W Max Power Dissipation. Packaged in a D2PAK-3 (TO-263) surface-mount plastic case, it is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF2807STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807STRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 82A |
| Current Rating | 82A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 13MR |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 3.82nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 75V |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
