
N-Channel Power MOSFET, 75V drain-source voltage, 89A continuous drain current, and 9.4mΩ maximum drain-source on-resistance. Features a TO-220AB through-hole package, 170W maximum power dissipation, and operates from -55°C to 175°C. Includes 18ns turn-on and 40ns turn-off delay times, with 3.27nF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF2807ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9.4MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 3.27nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 9.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
