The IRF2807ZSTRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 170W and a continuous drain current of 89A. The device is packaged in a D2PAK case and is lead free and RoHS compliant. The MOSFET has an input capacitance of 3.27nF and a drain-source on resistance of 7.4mΩ.
Sign in to ask questions about the International Rectifier IRF2807ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807ZSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 7.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.27nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.