
N-Channel Power MOSFET, D2PAK package, featuring 75V Drain-Source Voltage (Vdss) and 89A Continuous Drain Current (ID). Offers low 9.4mΩ Rds On resistance for efficient power switching. Designed for surface mounting with a maximum power dissipation of 330W and a wide operating temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 18ns and fall time of 130ns.
Sign in to ask questions about the International Rectifier IRF2807ZSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF2807ZSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.27nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF2807ZSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
