75V Single N-Channel HEXFET Power MOSFET in a TO-262 package
International Rectifier IRF3007LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.